ECM10DCSI-S288

Heilind Number:SULECM10DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCSI-S288

Detailed Description

Introducing the ECM10DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and card extender termination method make installation easy and secure. With two rows of hairpin contacts and a pitch of 3.96mm (.156 in), it offers 20 positions for efficient PCB connections. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and aerospace applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust the ECM10DCSI-S288 for high-reliability performance in your next project.