ECM10DCSI

Heilind Number:SULECM10DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCSI

Detailed Description

Introducing ECM10DCSI, a high-performance female connector designed for robust board-to-board and card edge connectivity. With a pitch of 3.96mm (.156 in) and featuring two rows of 20 positions, this connector ensures reliable signal transmission in various electronic applications. Its threaded mount type and through-hole termination method guarantee secure attachment to PCBs. The contact material, made of phosphor bronze with gold plating, offers excellent conductivity and durability, while the hairpin contact type and straight orientation facilitate easy installation. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding industrial environments. Measuring at a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it provides space-saving solutions without compromising performance. Trust in the ECM10DCSI for superior connectivity in your electronic systems.