ECM10DCSN-S288

Heilind Number:SULECM10DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCSN-S288

Detailed Description

Introducing the ECM10DCSN-S288, a high-performance board-to-board connector designed for demanding applications. With a compact form factor, this connector features two rows of 20 female contacts made of durable PBT and phosphor bronze, ensuring reliable connectivity. The termination method is through card extender, with contact plating in gold for optimal signal transmission. Operating at amperages of up to 3A and voltages of 950VAC, this connector is suitable for a wide range of electronic systems. Its hairpin contact type and straddle orientation provide secure connections, while the matte tin termination plating enhances durability. Meeting stringent quality standards, this connector is ideal for use in aerospace, military, and industrial environments where reliability is paramount. Upgrade your PCB connectivity with the ECM10DCSN-S288 for seamless performance in even the harshest conditions.