ECM10DCSN

Heilind Number:SULECM10DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCSN

Detailed Description

The ECM10DCSN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 20 positions spread across 2 rows, it offers secure and reliable connectivity. The termination method is through-hole, ensuring stability during operation. This connector features phosphor bronze contacts plated with gold, guaranteeing excellent conductivity and corrosion resistance. Rated for 3A and 950VAC, it is suitable for power and signal transmission. The straight orientation and .16-inch tail length facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it is resilient in harsh environments. With a compact design measuring just .61 inches in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability. Overall, the ECM10DCSN is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.