ECM10DCSS-S288

Heilind Number:SULECM10DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCSS-S288

Detailed Description

Introducing the ECM10DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 20 positions spread across two rows, this connector ensures secure and reliable connectivity in your circuitry. Featuring a durable PBT housing and Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and longevity even in harsh environments. The contact design, utilizing Hairpin technology, offers enhanced stability and signal integrity. Its side hole mount and card extender termination method allow for easy installation. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it saves valuable board space without compromising performance. Trust in the ECM10DCSS-S288 for your connectivity needs.