ECM10DCSS

Heilind Number:SULECM10DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCSS

Detailed Description

The ECM10DCSS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliable connectivity. Its two rows of 20 female contacts, each with a gold-plated hairpin design, offer a secure and low-resistance connection. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees stability. Operating at a wide temperature range from -65 to 125°C and with a high voltage rating of 950 VAC, this connector is suitable for use in harsh environments. With matte tin termination plating and a connector height of 15.49mm, it meets stringent industry standards for performance and durability. Perfect for industrial, aerospace, and other high-reliability applications, the ECM10DCSS is a top choice for engineers and designers seeking quality board-to-board connectivity solutions.