ECM10DCST-S288

Heilind Number:SULECM10DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCST-S288

Detailed Description

The ECM10DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With PBT & Phosphor Bronze construction and Gold contact plating, this female connector ensures reliable connectivity even in harsh environments. Featuring two rows of 20 Hairpin contacts with a pitch of 3.96mm, it allows for efficient signal transmission. Its threaded mount type and card extender termination method guarantee secure and stable installation. Operating at a voltage of 950 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transfer tasks. With a wide operating temperature range of -65 to 125°C, it is highly durable. Measuring just .61 inches in height and 9.4mm in width, the ECM10DCSTS288 is compact yet robust. Its matte tin termination plating further enhances its longevity. Perfect for industrial and commercial electronic systems, this connector is a reliable choice for your connectivity needs.