The ECM10DCTD is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. The female connector, with a 2-row design, offers convenient clearance hole mounting and through-hole termination. Its gold-plated contact pins and hairpin design guarantee low contact resistance and high signal integrity. Operating at up to 950 VAC and 3 A, this connector is suitable for power and data transmission. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options. The connector's matte tin termination plating enhances durability. Meeting stringent quality standards, it has an operating temperature range of -65 to 125°C, making it ideal for industrial and aerospace applications. Compact yet durable, this connector, with a height of 15.49mm and width of 9.4mm, offers space-saving solutions without compromising on performance. Upgrade your connectivity with the ECM10DCTD.