ECM10DCTH-S288

Heilind Number:SULECM10DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCTH-S288

Detailed Description

The ECM10DCTH-S288 is a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female gender and 2-row design offer versatility in PCB layouts. The clearance hole mount type and card extender termination method make installation easy. Gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type ensures stable connections. With 20 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The matte tin termination plating enhances durability. Overall, the ECM10DCTH-S288 is a reliable solution for board-to-board and card edge connections in various industries.