ECM10DCTH

Heilind Number:SULECM10DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCTH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCTH

Detailed Description

ECM10DCTH is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. With a durable construction of PBT and phosphor bronze, it ensures longevity even in demanding environments. The female connector features two rows with a pitch of 3.96mm, accommodating 20 positions with a voltage rating of 950VAC and an amperage of 3A. The clearance hole mount type and thru-hole termination method make installation easy. Contacts made of gold-plated phosphor bronze guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its straight orientation and hairpin contact type provide a secure fit, while the matte tin termination plating enhances solderability. Measuring .61 inches in height and 9.4mm in width, the ECM10DCTH connector is a reliable choice for your connectivity needs.