| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DCTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM10DCTI |
ECM10DCTI
| Heilind Number: | SULECM10DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DCTI |
| ECAD Model: |
Specifications
Detailed Description
The ECM10DCTI is a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold plating, this female connector ensures reliable conductivity with a maximum voltage of 950 VAC and an amperage of 3A. With two rows of 20 hairpin contacts on a 3.96mm pitch, it offers secure and efficient connectivity. The threaded mount and through-hole termination method guarantee easy and durable installation. Operating in a wide temperature range from -65 to 125°C, this straight orientation connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Certified for board-to-board and card edge connections, the ECM10DCTI is a reliable solution for your connectivity needs.

