ECM10DCTN-S288

Heilind Number:SULECM10DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCTN-S288

Detailed Description

The ECM10DCTN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The 20-position, 2-row design with hairpin contacts and gold plating offers excellent signal integrity. With a pitch of 3.96mm (.156 in) and a termination method of card extender, it provides easy and secure installation. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact size, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it space-efficient for PCB assemblies. The matte tin termination plating ensures long-term durability. Whether for aerospace, defense, or industrial applications, the ECM10DCTN-S288 guarantees high-reliability performance.