ECM10DCTS-S288

Heilind Number:SULECM10DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCTS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCTS-S288

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU ECM10DCTS-S288. This female connector features two rows with a side hole mount type, ideal for secure installations. Its termination method, Card Extender, ensures reliable connectivity. Crafted with precision, it boasts Phosphor Bronze contacts plated with Gold, guaranteeing efficient signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. The Hairpin contact type and Straddle orientation further enhance its functionality. With 20 positions and a tail length of 3.94mm, it offers versatility in various applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it's perfect for demanding environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. Termination plating with Matte Tin ensures durability. Classified under hi_rel category, this ECM10DCTSS288 connector guarantees high reliability. Experience seamless connectivity with this top-of-the-line product.