ECM10DCTS

Heilind Number:SULECM10DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCTS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCTS

Detailed Description

Introducing the ECM10DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows, this connector offers reliable connectivity in a compact form. Its female gender, side hole mount type, and thru-hole termination method ensure secure attachment to PCBs. Constructed with PBT and phosphor bronze, it boasts durability and conductivity, with gold-plated contacts for optimal signal transfer. Operating at voltages up to 950 VAC and amperages of 3A, it meets stringent power requirements. The straight orientation and hairpin contact type make for easy mating, while its 20 positions cater to multiple connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its matte tin termination plating enhances solderability. With a connector height of .61 in (15.49 mm) and a width of 9.4mm (.37 in), it offers a space-efficient solution for your PCB connectivity needs. Whether in aerospace, telecommunications, or industrial applications, the ECM10DCTS ensures high reliability and performance.