ECM10DCTT-S288

Heilind Number:SULECM10DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCTT-S288

Detailed Description

Introducing the ECM10DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a durable construction with PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts guarantee optimal signal integrity, while the threaded mount type and card extender termination method ensure secure and stable connections. With a pitch of 3.96 mm and 20 positions, it allows for efficient data transmission. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49 mm and a width of 9.4 mm, makes it ideal for space-constrained applications. Trust the ECM10DCTTS288 for high-reliability connectivity in your projects.