ECM10DCTT

Heilind Number:SULECM10DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCTT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCTT

Detailed Description

Introducing the ECM10DCTT, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a sleek and compact design, this connector features PBT and Phosphor Bronze construction, ensuring durability and efficient signal transmission. The gold-plated contact material guarantees optimal conductivity, while the threaded mount type and thru-hole termination method offer secure attachment to your PCB. Ideal for high-voltage applications, the ECM10DCTT boasts a maximum rating of 950 VAC and an operating temperature range of -65 to 125 °C. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options while maintaining a space-saving footprint. Whether you're working on aerospace, defense, or industrial projects, this connector, with its Hairpin contact type, straight orientation, and matte tin termination plating, is the perfect choice for your high-reliability applications. Upgrade your PCB designs with the ECM10DCTT and experience seamless performance like never before.