ECM10DCWD

Heilind Number:SULECM10DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCWD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCWD

Detailed Description

Introducing the ECM10DCWD Board To Board PCB Connector, a high-performance component designed for reliable electrical connections in demanding environments. Featuring PBT & Phosphor Bronze construction with Gold contact plating, this female connector ensures superior conductivity and durability. With a 3A amperage, 950VAC voltage rating, and operating temperature range of -65 to 125°C, it meets the stringent requirements of industrial applications. The connector, with two rows of 20 hairpin contacts on a 3.96mm pitch, guarantees secure and stable connections. Its clearance hole mount type and thru-hole termination method allow for easy installation. The connector's compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ECM10DCWD for high-reliability connectivity in your electronic systems.