ECM10DCWH

Heilind Number:SULECM10DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCWH

Detailed Description

The ECM10DCWH is a high-performance board-to-board PCB connector designed for reliable and efficient signal transfer in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and longevity. With a compact design that includes two rows of 20 female contacts in a straight orientation, it offers seamless connectivity in tight spaces. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for a wide range of applications. Its hairpin contact type and matte tin termination plating further enhance its performance. With a wide operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. The ECM10DCWH is a top choice for demanding PCB connectivity needs.