ECM10DCWI

Heilind Number:SULECM10DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCWI

Detailed Description

The ECM10DCWI connector offers reliable and high-performance connectivity for your PCB applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, it ensures efficient power transmission with a 3A amperage and 950VAC voltage rating. With a threaded mount type and through-hole termination method, installation is secure and straightforward. This female connector has two rows, each with 20 hairpin contacts on a 3.96mm pitch, ideal for high-density PCB layouts. Operating smoothly in a wide temperature range from -65 to 125°C, it guarantees stability in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on your board. Perfect for applications where reliability is paramount, the ECM10DCWI is a top choice for board-to-board and card edge connections.