ECM10DCWN

Heilind Number:SULECM10DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCWN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DCWN

Detailed Description

Introducing the ECM10DCWN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity. The 20-position, 2-row design with a 3.96mm pitch offers versatility in connecting various components. Operating at voltages up to 950 VAC and amperages of 3A, it meets the demands of diverse applications. The termination method of Thru Hole and termination plating of Matte Tin provide secure and stable connections. With a temperature range of -65 to 125°C, it is suitable for use in harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-restricted PCB layouts. Trust the ECM10DCWN for efficient and robust board-to-board connections in your electronic designs.