| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DCWS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM10DCWS |
ECM10DCWS
| Heilind Number: | SULECM10DCWS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DCWS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM10DCWS, a high-performance female board-to-board PCB connector designed for reliability and versatility. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures optimal signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of various applications. The two-row, 20-position layout with a pitch of 3.96mm allows for efficient PCB connections. Its straight orientation and side-hole mount type offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability. Perfect for use in aerospace, defense, and industrial electronics, the ECM10DCWS guarantees high reliability and performance.

