ECM10DCWT

Heilind Number:SULECM10DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DCWT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DCWT

Detailed Description

Introducing the ECM10DCWT Board To Board PCB Connector, a high-performance and reliable component designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting connectivity. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The female connector offers 20 positions across 2 rows, making it ideal for complex PCB setups. Its threaded mount type and thru-hole termination method provide secure and stable installation. Gold-plated contacts and a hairpin design ensure low contact resistance and high signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact .61" in height and 9.4mm in width, it saves space on the PCB while offering easy connectivity. With matte tin termination plating, it complies with industry standards for RoHS compliance. Whether used in telecommunications, aerospace, or industrial applications, the ECM10DCWT guarantees superior performance and durability. Choose this connector for your high-reliability electronic systems.