ECM10DJBN

Heilind Number:SULECM10DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DJBN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DJBN

Detailed Description

Introducing the ECM10DJBN, a high-performance board-to-board PCB connector essential for seamless electronic connections. Crafted with precision using PBT and phosphor bronze materials, this connector guarantees optimal conductivity and durability. With a compact size and 20 positions spread across two rows, it offers versatility in various electronic applications. The female gender and press-fit termination method ensure easy and secure installation. Featuring gold-plated phosphor bronze contacts and a pitch of 3.96mm, it supports a voltage of up to 950 VAC, making it suitable for high-power circuitry. Its cantilever contact type and straight orientation further enhance connectivity efficiency. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in extreme conditions. Measuring 13.97mm in height and 9.4mm in width, it fits seamlessly onto PCBs without requiring mounting. The matte tin termination plating ensures long-term performance. Whether in industrial, telecommunications, or aerospace settings, the ECM10DJBN connector delivers unrivaled quality and performance. Upgrade your electronic systems with this essential component.