ECM10DJXN

Heilind Number:SULECM10DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DJXN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DJXN

Detailed Description

The ECM10DJXN is a high-performance female board-to-board PCB connector designed for reliability in demanding applications. Featuring PBT & Phosphor Bronze construction with Gold contact plating, it ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capacity, this connector offers secure power transmission. Its Cantilever contact type and straight orientation, along with 2 rows and 20 positions, enable efficient signal transfer. The termination method of Press-Fit and termination plating of Matte Tin further enhance its stability. Operating in a wide temperature range from -65 to 125°C, the ECM10DJXN is suitable for various environments. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether used in aerospace, telecommunications, or industrial systems, this connector guarantees high performance and longevity.