ECM10DKAD

Heilind Number:SULECM10DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKAD

Detailed Description

Introducing the ECM10DKAD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this female connector ensures durability and longevity. Operating at an amperage of 3A and a voltage of 950 VAC, it provides secure power connectivity. The cantilever contact type with gold plating guarantees low contact resistance and optimal signal integrity. Boasting a clearance hole mount type and through-hole termination method, installation is swift and straightforward. With a right-angle orientation and 20 positions spread across two rows, it offers efficient PCB layout options. The connector's wide operating temperature range of -65 to 125°C makes it suitable for a variety of industrial applications. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating ensures soldering stability. Whether used in telecommunications, aerospace, or industrial machinery, the ECM10DKAD is a dependable choice for seamless power and data transmission.