ECM10DKAH

Heilind Number:SULECM10DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKAH

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM10DKAH. Designed for high-performance applications, this female connector features a clearance hole mount type and through-hole termination method, ensuring secure and reliable connections. With two rows, 20 positions, and a pitch of 3.96mm (.156in), it offers ample connectivity options. The contact material, phosphor bronze, with gold plating, guarantees excellent conductivity and durability. Operating at 950 VAC and with an amperage of 3A, it meets stringent electrical requirements. Its cantilever contact type and right-angle orientation provide versatility in installation. With a tail length of 2.54mm (.1in) and a compact size (13.97mm x 9.4mm / .55in x .37in), it's suitable for space-constrained environments. The matte tin termination plating ensures compatibility with RoHS regulations. Operating temperature range of -65 to 125°C makes it ideal for harsh environments. Trust in the ECM10DKAH for seamless and high-quality board-to-board connections.