ECM10DKAI

Heilind Number:SULECM10DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKAI

Detailed Description

Introducing the ECM10DKAI, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures durability and reliability. With a 3A amperage rating and 950VAC voltage tolerance, it's suitable for various power and data applications. Featuring a female gender and two rows of 20 positions, it offers ample connectivity options. The cantilever contact type with gold plating guarantees efficient conductivity, while the threaded mount type and thru-hole termination method ensure secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable PCB space. Trust the ECM10DKAI for high-reliability connections in your electronic systems.