ECM10DKAS

Heilind Number:SULECM10DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKAS

Detailed Description

Introducing the ECM10DKAS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Engineered with precision and durability in mind, this connector features a female gender, two rows, and a convenient side hole mount type for easy installation. The termination method is through-hole, ensuring secure and reliable connections. With contact material made of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent performance standards. The cantilever contact type and right-angle orientation further enhance its versatility. With 20 positions and a pitch of 3.96mm, it offers ample connectivity options. The connector's tail length of 2.54mm and compact dimensions of 13.97mm height and 9.4mm width make it suitable for various PCB layouts. Rated for an extensive temperature range of -65 to 125°C, it ensures reliability in diverse operating environments. The termination plating with matte tin adds to its durability. Whether in industrial, commercial, or aerospace applications, the ECM10DKAS is the ideal choice for high-reliability connectivity needs. Elevate your electronic designs with this top-of-the-line connector.