ECM10DKAT

Heilind Number:SULECM10DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKAT

Detailed Description

Introducing the ECM10DKAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 20 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable connectivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it can handle power efficiently. The threaded mount type and through-hole termination method guarantee secure assembly. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating further enhances its durability. Perfect for use in industries requiring high reliability, the ECM10DKAT is a top choice for professionals seeking quality connectors.