ECM10DKDD

Heilind Number:SULECM10DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKDD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKDD

Detailed Description

The ECM10DKDD connector offers high-performance board-to-board and card edge connectivity with its dual-row, female design. Engineered for reliability, it features PBT and Phosphor Bronze construction, ensuring durability in demanding environments. With a 3A amperage capacity and voltage rating of 950 VAC, this connector is suitable for various applications. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Its cantilever contact type and thru-hole termination method make for easy and secure installation. Operating in temperatures ranging from -65 to 125°C, it is ideal for both standard and harsh conditions. The connector, with 20 positions and a pitch of 3.96mm, offers efficient signal transmission. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating further enhances its performance. Overall, the ECM10DKDD is a reliable solution for high-speed and high-power applications in industries such as aerospace, defense, and telecommunications.