ECM10DKDH

Heilind Number:SULECM10DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKDH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKDH

Detailed Description

The ECM10DKDH is a reliable and high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 950VAC, this connector ensures efficient power transmission. Featuring a female gender, two rows of 20 cantilever contacts with gold plating on phosphor bronze material, it guarantees excellent signal integrity. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. With matte tin termination plating, it offers durability and longevity. Perfect for use in aerospace, military, and industrial applications, the ECM10DKDH is a dependable choice for your connectivity needs.