ECM10DKDI

Heilind Number:SULECM10DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKDI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKDI

Detailed Description

The ECM10DKDI is a high-performance board-to-board PCB connector designed for reliability in demanding electronic applications. Featuring a robust construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. With two rows and 20 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The threaded mount type allows for easy and secure installation. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Matte tin termination plating further enhances its performance and longevity. Overall, the ECM10DKDI is the perfect choice for high-reliability electronic systems.