ECM10DKDN

Heilind Number:SULECM10DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKDN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKDN

Detailed Description

The ECM10DKDN is a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, 20-position female layout, it offers seamless connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950 VAC. The cantilever contact type and through-hole termination method guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Overall, the ECM10DKDN is a top choice for professionals in need of high-quality connectivity solutions.