ECM10DKDS

Heilind Number:SULECM10DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKDS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKDS

Detailed Description

Introducing the ECM10DKDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a side hole mount type, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The cantilever contact type and straight orientation make it easy to insert and remove. With 20 positions and a voltage rating of 950 VAC, it is suitable for various power and signal transmission needs. Operating efficiently in temperatures ranging from -65 to 125°C, it is perfect for harsh environments. The matte tin termination plating enhances its longevity, while the compact dimensions of 15.49mm in height and 9.4mm in width ensure easy integration into PCBs. Trust the ECM10DKDS for seamless and reliable board-to-board connections in your electronic designs.