ECM10DKDT

Heilind Number:SULECM10DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKDT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKDT

Detailed Description

The ECM10DKDT is a high-quality female board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 3.96mm, it offers precise alignment for up to 20 positions, making it ideal for complex circuitry. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it is suitable for diverse environmental conditions. The connector, with a threaded mount and thru-hole termination, guarantees secure attachment to the PCB. With a voltage rating of 950VAC and an amperage of 3A, it meets high-performance standards. The straight orientation and compact dimensions of 15.49mm height and 9.4mm width allow for space-efficient PCB layout. Matte tin termination plating further enhances durability. Overall, the ECM10DKDT is a reliable and versatile solution for demanding electronic applications.