ECM10DKED

Heilind Number:SULECM10DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKED
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKED

Detailed Description

The ECM10DKED connector features a durable construction with PBT housing and Phosphor Bronze contact material, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power applications. Its two rows of 20 contacts, arranged in a 3.96mm pitch, offer ample connectivity options. The cantilever contact type and gold plating guarantee secure and low-resistance connections. Designed for efficient PCB assembly, it has a clearance hole mount type and thru-hole termination method. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. Compact in size, with a height of 13.97mm and width of 9.4mm, it is space-saving on the board. The matte tin termination plating ensures solderability. Perfect for board-to-board and card edge connections, the ECM10DKED is a versatile solution for various electronic applications.