ECM10DKEH

Heilind Number:SULECM10DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKEH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKEH

Detailed Description

The ECM10DKEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 20 female contacts, this connector offers secure and reliable connectivity. With a pitch of 3.96mm and cantilever contact type, it ensures efficient signal transmission. The contacts are made of phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and amperage of 3A, it is suitable for high-power applications. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With an operating temperature range of -65 to 125°C, this connector is highly durable. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. The termination plating of matte tin further enhances its reliability. Perfect for use in aerospace, defense, and other high-reliability industries, the ECM10DKEH ensures optimal performance in even the harshest environments.