ECM10DKEI

Heilind Number:SULECM10DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKEI

Detailed Description

Introducing the ECM10DKEI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT housing and Phosphor Bronze contacts plated with Gold, ensuring reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 950VAC, it is suitable for power and signal transmission. The cantilever contact type and right-angle orientation offer secure mating, while the threaded mount and thru-hole termination method provide easy installation. With two rows of 20 positions each, this connector offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Trust the ECM10DKEI for your critical connectivity needs.