ECM10DKEN

Heilind Number:SULECM10DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKEN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM10DKEN, designed for high-performance electronic applications. With a compact form factor and two rows of 20 female contacts, this connector offers reliable connectivity in demanding environments. Featuring a cantilever contact type and gold plating on phosphor bronze contacts, it ensures low contact resistance and high durability. The connector is suitable for right-angle orientation and has a pitch of 3.96mm (.156 in), making it ideal for space-constrained PCB layouts. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards for performance and reliability. The termination method is through-hole, with matte tin plating for enhanced solderability. This product is part of our extensive range of connectors, perfect for aerospace, defense, and other hi-rel applications. Upgrade your electronic systems with the ECM10DKEN connector.