ECM10DKES

Heilind Number:SULECM10DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKES

Detailed Description

PBT & Phosphor Bronze .00 Female Board-to-Board PCB Connector, ECM10DKES, is a high-quality electronic component designed for reliable signal transmission in demanding applications. With a current rating of 3A and voltage capability of 950VAC, this connector ensures efficient power delivery. Featuring two rows of 20 cantilever contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and right-angle orientation make it suitable for compact PCB layouts. Its side hole mount and thru-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. With a connector height of 13.97mm and width of 9.4mm, it provides a compact yet robust interconnection solution. The termination plating of matte tin enhances solderability. This connector, categorized under Board-to-Board PCB Connectors and Card Edge Connectors, is a crucial component in various electronic systems, ensuring seamless connectivity and signal integrity. The ECM10DKES, though not hi-rel certified, offers high performance and durability, making it a cost-effective choice for industrial and commercial applications.