ECM10DKET

Heilind Number:SULECM10DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKET
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKET

Detailed Description

The ECM10DKET is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 20 female contacts, it offers reliable connectivity in tight spaces. Constructed from durable PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. Its cantilever contact type and threaded mount provide secure and stable connections, while the thru-hole termination method simplifies installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950 VAC, it is suitable for use in harsh environments. The connector's right-angle orientation and 3.96mm pitch make it versatile for various PCB layouts. With a tail length of 4.57mm and a low profile of 13.97mm, it offers flexibility in design while maintaining a compact footprint. Ideal for applications where reliability is paramount, the ECM10DKET is a top choice for engineers in the aerospace, defense, and industrial sectors.