ECM10DKJD

Heilind Number:SULECM10DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKJD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULECM10DKJD

Detailed Description

Introducing the ECM10DKJD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The cantilever contact type and right-angle orientation make it ideal for space-constrained layouts. With twenty positions and a tail length of 12.7mm, it enables versatile connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is reliable in extreme conditions. Its matte tin termination plating ensures durability and longevity. Perfect for use in aerospace, defense, and industrial systems, the ECM10DKJD sets a new standard for performance and reliability in PCB connectivity. Elevate your designs with this advanced connector today.