ECM10DKJH

Heilind Number:SULECM10DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKJH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKJH

Detailed Description

The ECM10DKJH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. Featuring a female gender and a right-angle orientation, it offers flexibility in installation. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees safe and efficient power transmission. This connector, with two rows and 20 positions, is ideal for high-density PCB layouts. Its clearance hole mount type and thru-hole termination method make assembly easy. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. Overall, the ECM10DKJH is a top-of-the-line connector that meets the highest standards of performance and reliability.