| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DKJI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM10DKJI |
ECM10DKJI
| Heilind Number: | SULECM10DKJI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DKJI |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board to Board PCB Connector ECM10DKJI offers reliable connectivity with its 20 cantilever female contacts. Featuring a rugged construction, this connector is suited for demanding environments with an operating temperature range of -65 to 125°C. Its threaded mounting and thru-hole termination method ensure secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity, rated for 3A and 950VAC. With a pitch of 3.96mm and a compact design measuring 13.97mm in height and 9.4mm in width, the ECM10DKJI is ideal for space-constrained applications. Compliant with RoHS regulations, this connector guarantees high performance and durability in a variety of electronic systems.

