| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DKJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM10DKJN |
ECM10DKJN
| Heilind Number: | SULECM10DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM10DKJN, a high-performance PCB connector designed for precision electronic applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The 20-position, 2-row design offers ample connectivity options, while the Cantilever contact type and right-angle orientation facilitate easy PCB assembly. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating for enhanced durability, this connector is ideal for industrial and commercial use. Upgrade your electronic systems with the ECM10DKJN for seamless connectivity and performance.

