ECM10DKJS

Heilind Number:SULECM10DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKJS
Pitch:.156 in, 3.96 mm
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM10DKJS

Detailed Description

Introducing the ECM10DKJS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, with a side-hole mount type, features two rows of 20 positions each, offering ample connectivity options. Engineered for reliability, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal signal transfer. Operating at an amperage of 3A and a voltage of 950VAC, this connector is suitable for power and data-intensive systems. Its cantilever contact type and right-angle orientation provide easy and secure connections. With a pitch of 3.96mm and a tail length of 12.7mm, it is compatible with standard PCB layouts. The matte tin termination plating enhances durability, even in harsh environments. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications where performance is paramount.