ECM10DKKH

Heilind Number:SULECM10DKKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKKH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKKH

Detailed Description

Introducing the ECM10DKKH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. This female connector, featuring two rows with a pitch of 3.96mm (.156 in), offers secure wire wrap termination, making it ideal for applications requiring reliable connectivity. Constructed with durable PBT and phosphor bronze materials, it ensures longevity even in harsh operating conditions, with a wide temperature range from -65 to 125°C. With a maximum voltage rating of 950VAC and amperage of 5A, this connector guarantees safe and efficient power delivery. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures corrosion resistance. Its straight orientation and compact design, measuring only 18.29mm in height and 9.4mm in width, make it suitable for space-constrained layouts. With 20 positions and a tail length of 19.05mm (.75 in), it offers versatile connectivity options. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ECM10DKKH connector delivers uncompromising performance, meeting the demands of high-reliability applications. Elevate your connectivity solutions with this essential component.