| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM10DKKI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 19.05 mm, .75 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 18.29 mm, .72 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM10DKKI |
ECM10DKKI
| Heilind Number: | SULECM10DKKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM10DKKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM10DKKI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage withstand of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows, and a threaded mount type, it offers secure and stable connectivity. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent signal integrity. With a pitch of 3.96mm, it accommodates 20 positions with a cantilever contact type. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 18.29mm and a width of 9.4mm, saves valuable board space. Trust the ECM10DKKI for high-reliability connections in your next project.

