ECM10DKKN

Heilind Number:SULECM10DKKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKKN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKKN

Detailed Description

Introducing the ECM10DKKN, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable signal transmission with a maximum amperage of 5A and voltage rating of 950 VAC. With a straight orientation, 2 rows of 20 cantilever contacts, and a 3.96mm pitch, it offers efficient inter-board connections. The termination method of wire wrap and Matte Tin plating on the termination enhance durability in operation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Measuring at .72 inches in height, 9.4mm in width, and featuring a tail length of 19.05mm, it provides easy installation and maintenance. The ECM10DKKN is a must-have component for demanding PCB assembly projects requiring precision and performance.