ECM10DKLH

Heilind Number:SULECM10DKLH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM10DKLH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM10DKLH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM10DKLH

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with ECM10DKLH, offers reliable connectivity in electronic applications. Featuring a female gender, it supports an amperage of 5 A and is designed with two rows for efficient cable management. The clearance hole mount type and wire wrap termination method ensure secure installation. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it meets high-performance standards. The cantilever contact type and straight orientation, along with 20 positions and a tail length of 19.05 mm, provide versatile connectivity options. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for various environments. Its compact design, with dimensions of .72 in height and 9.4 mm width, makes it ideal for space-constrained applications. Termination plating in matte tin ensures durability. Classified under hi-rel, it upholds quality standards, making it a dependable choice for demanding electronic systems.